Yageo Group RC0603FR-0711KL

Res Thick Film 0603 11K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0603FR-0711KL.

IHS

Datasheet11 pages2 years ago

Upverter

Future Electronics

Newark

Farnell

Inventory History

3 month trend:
-30.63%

CAD Models

Download Yageo Group RC0603FR-0711KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.01
$ 0.01
Stock
8,458,677
16,494,564
16,494,564
Authorized Distributors
6
6
6
Resistance
11 kΩ
11 kΩ
11 kΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-10-04
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Thick Film 0603 11K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupAC0603FR-0711KL
Res Thick Film 0603 11K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
TE ConnectivityCRG0603F12K
Res Thick Film 0603 12K Ohm 1% 0.1W(1/10W) ¡À100ppm/¡ãC Pad SMD T/R
Res Thick Film 0603 11.8K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 11.3K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 11.5K Ohm 1% 1/10W ±100ppm/°C Molded SMD Paper T/R

Descriptions

Descriptions of Yageo Group RC0603FR-0711KL provided by its distributors.

Res Thick Film 0603 11K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Res General Purpose Thick Film 0603 11k Ohm 1% 1/10W ±100ppm/°C Molded Paper T/R
Avnet Japan
Thick Film Resistors – SMD; YAGEO; RC0603FR-0711KL; 11 kOhm; 0603; 1 %; Thick Film
RES 11K OHM 1% 1/10W 0603 / 11 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
RC FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 11kOhm 0.1W 1/10W
RC Series 0603 0.1 W 11 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
RESISTOR, THICK FILM, 11KOHM, 100mW, 1%; Resistance:11kohm; Resistance Tolerance:± 1%; Power Rating:100mW; Voltage Rating:50V; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film ;RoHS Compliant: Yes
RES, THICK FILM, 11K, 1%, 0.1W, 0603; Re; RES, THICK FILM, 11K, 1%, 0.1W, 0603; Resistor Case Style: 0603 ^1608 Metric]; Resistance: 11kohm; Product Range: RC Series; Voltage Rating: 75V; Resistor Element Type: Thick Film; Po
Resistor Type = Thick Film / Resistance kOhm = 11 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1.6 / Voltage Rating - DC V = 75 / Temperature Coefficient = ±100 ppm/C / Termination Type = Wraparound / Body Height mm = 0.5 / Body Width mm = 0.8 / Mounting Type = SMD / Resistor Case Style = 0603

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0603FR-07 11KL
  • RC0603FR-0711KL.
  • RC0603FR0711KL