Yageo Group RC0603DR-07620KL

100mW Thick Film Resistors ±100ppm/℃ ±0.5% 620kΩ 0603 Chip Resistor - Surface Mount ROHS
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0603DR-07620KL.

IHS

Datasheet11 pages2 years ago

Alternate Parts

Price @ 1000
$ 0.013
$ 0.051
Stock
7,199
61,680
Authorized Distributors
1
5
Resistance
620 kΩ
620 kΩ
Case/Package
0603
0603
Tolerance
0.5 %
0.5 %
Power Rating
100 mW
100 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-06-29
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERJ3RED5603V
Res Thick Film 0603 560K Ohm 0.5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ3RED6803V
Res Thick Film 0603 680K Ohm 0.5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ3RED5903V
Res Thick Film 0603 590K Ohm 0.5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRE0603DRE07590KL
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 590000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603DRE07562KL
Fixed Resistor, Thin Film, 0.1W, 562000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603DRE07649KL
Res Thin Film 0603 649K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD T/R

Descriptions

Descriptions of Yageo Group RC0603DR-07620KL provided by its distributors.

100mW Thick Film Resistors ±100ppm/℃ ±0.5% 620kΩ 0603 Chip Resistor - Surface Mount ROHS
General Purpose Chip Resistor Thick Film 0603 620kOhm 0.5% Paper T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 620000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Thick Film Resistors - SMD 620kOhms 1/10W 0603 0.5%
RES SMD 620K OHM 0.5% 1/10W 0603

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0603DR07620KL