Yageo Group RC0603DR-07300KL

100mW Thick Film Resistors ±100ppm/℃ ±0.5% 300kΩ 0603 Chip Resistor - Surface Mount ROHS
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0603DR-07300KL.

IHS

Datasheet11 pages2 years ago

Future Electronics

Inventory History

3 month trend:
+75.00%

Alternate Parts

Price @ 1000
$ 0.013
$ 0.051
Stock
12,375
97,417
Authorized Distributors
3
6
Resistance
300 kΩ
300 kΩ
Case/Package
0603
0603
Tolerance
0.5 %
0.5 %
Power Rating
100 mW
100 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERJ3RED3303V
Res Thick Film 0603 330K Ohm 0.5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-3RED2803V
Res Thick Film 0603 280K Ohm 0.5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ3RED2703V
Res Thick Film 0603 270K Ohm 0.5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRT0603DRE07300KL
100mW Thin Film Resistor ±0.5% ±50ppm/℃ 300kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603DRE07324KL
Fixed Resistor, Thin Film, 0.1W, 324000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603DRE07280KL
100mW Thin Film Resistor ±0.5% ±50ppm/℃ 280kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group RC0603DR-07300KL provided by its distributors.

100mW Thick Film Resistors ±100ppm/℃ ±0.5% 300kΩ 0603 Chip Resistor - Surface Mount ROHS
General Purpose Chip Resistor Thick Film 0603 300kOhm 0.5% Paper T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 300000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
RC Series 0603 0.1 W 300 kOhm ±0.5 % ±100 ppm/°C SMT Thick Film Chip Resistor

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0603DR07300KL