Yageo Group RC0603DR-07110KL

General Purpose Chip Resistor Thick Film 0603 110kOhm 0.5% Paper T/R
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0603DR-07110KL.

IHS

Datasheet11 pages2 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.013
$ 0.031
Stock
24,828
54,685
Authorized Distributors
3
6
Resistance
110 kΩ
110 kΩ
Case/Package
0603
0603
Tolerance
0.5 %
0.5 %
Power Rating
100 mW
100 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-06-29
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERJ3RED1103V
Res Thick Film 0603 110K Ohm 0.5% 1/10W ±100ppm/°C Molded SMD Paper T/R
PanasonicERJ3RED1203V
Res Thick Film 0603 120K Ohm 0.5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-3RED1153V
Res Thick Film 0603 115K Ohm 0.5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRT0603DRE07110KL
Fixed Resistor, Thin Film, 0.1W, 110000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Yageo GroupRE0603DRE07100KL
Res Thick Film 0603 100K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD T/R
Yageo GroupRT0603DRE07100KL
100mW Thin Film Resistor 75V ±0.5% ±50ppm/℃ 100kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group RC0603DR-07110KL provided by its distributors.

General Purpose Chip Resistor Thick Film 0603 110kOhm 0.5% Paper T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 110000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR RC 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 110kOhm ±100ppm/C
RC Series 0603 0.1 W 110 kOhm ±0.5% ±100 ppm/°C SMT Thick Film Chip Resistor

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0603DR07110KL