
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RC0402JR-07820RL | 30,000 | 10K | 16h | ||||||||
| DigiKey | 311-820JRCT-ND | 158,904 | 1 | Cut Tape | ||||||||
| Arrow Electronics | RC0402JR-07820RL | 711 | 1 | |||||||||
| Verical | RC0402JR-07820RL | 500,000 | 20K | |||||||||
| TTI | RC0402JR-07820RL | 180,000 | 10K | Tape & Reel | 3d |
Download datasheets and manufacturer documentation for Yageo Group RC0402JR-07820RL.
Download Yageo Group RC0402JR-07820RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group RC0402JR-07820RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0402JR-07820RL.