Yageo Group RC0402JR-0747KL

62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 47kΩ 0402 Chip Resistor - Surface Mount ROHS
$ 0.002
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0402JR-0747KL.

IHS

Datasheet11 pages2 years ago

Newark

Upverter

element14 APAC

Future Electronics

Inventory History

3 month trend:
+20.80%

CAD Models

Download Yageo Group RC0402JR-0747KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.002
$ 0.003
$ 0.003
Stock
53,763,226
2,300,488
2,300,488
Authorized Distributors
6
2
2
Resistance
47 kΩ
47 kΩ
47 kΩ
Case/Package
0402
0402
0402
Tolerance
5 %
5 %
5 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-10-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupAC0402JR-0747KL
Res Thick Film 0402 47K Ohm 5% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupAC0402JR-0751KL
Res Thick Film 0402 51K Ohm 5% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0402 47K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0402FR-0747KL
Res General Purpose Thick Film 0402 47K Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R
Res Thick Film 0402 49.9K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
63mW Thick Film Resistors ±100ppm/℃ ±1% 49.9kΩ 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group RC0402JR-0747KL provided by its distributors.

62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 47kΩ 0402 Chip Resistor - Surface Mount ROHS
RC Series 0402 0.063 W 47 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
RES THICK FILM 47K OHM 1/16W +/-5% 0402 SMD
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 47000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR RC 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 47kOhm ±100ppm/C
Thick Film Resistors - SMD 47 kOhms 62.5mW 0402 5%
Resistor SMD [YAGEO] RC0402JR-0747KL Resistor SMD
RES, THICK FILM, 47K, 5%, 0.0625W, 0402, REEL; Resistance:47kohm; Product Range:RC Series; Voltage Rating:50V; Resistor Element Type:Thick Film; Resistor Case Style:0402 ^1005 Metric]; Power Rating:62.5mW; Resistance Tolerance:± 5%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0402JR-0747KL.
  • RC0402JR0747KL