Yageo Group RC0402JR-072R4L

Res Thick Film 0402 2.4 Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0402JR-072R4L.

IHS

Datasheet11 pages2 years ago

TME

HQonline

_legacy Avnet

Inventory History

3 month trend:
+8.85%

Alternate Parts

Price @ 1000
$ 0.006
$ 0.006
$ 0.006
Stock
218,126
155,101
155,101
Authorized Distributors
6
6
6
Resistance
2.4 Ω
2.4 Ω
2.4 Ω
Case/Package
0402
0402
0402
Tolerance
5 %
5 %
5 %
Power Rating
62.5 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-10-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 0402 2.4 Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0402 2.4 Ohm 5% 0.063W(1/16W) ±200ppm/°C Molded SMD Automotive Punched Paper T/R
Res Thick Film 0402 2.2 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupAC0402JR-072R2L
Res Thick Film 0402 2.2 Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ2GEJ2R4X
Res Thick Film 0402 2.4 Ohm 5% 1/10W -100ppm/°C to 600ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC0402FR-072R4L
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.4ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of Yageo Group RC0402JR-072R4L provided by its distributors.

Res Thick Film 0402 2.4 Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
62.5mW Thick Film Resistors ±5% ±200ppm/℃ 2.4Ω 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.4ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR RC 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 2.4Ohm ±200ppm/C
SMD Resistor 0402 2.4Ω ±5% 1/16W ±200ppm/℃

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0402JR072R4L