| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | RC0402JR-072K1L | 10,000 | 20K | Tape & Reel | ||||||||
| Avnet | RC0402JR-072K1L | 0 | 10K | 1d | ||||||||
| Arrow Electronics | RC0402JR-072K1L | 0 | 10K | |||||||||
| UnikeyIC | RC0402JR-072K1L | 48 | 48 | Tape & Reel | 6h | |||||||
| Cytech Systems | RC0402JR-072K1L | 10,000 | 5h |
Download datasheets and manufacturer documentation for Yageo Group RC0402JR-072K1L.
Download Yageo Group RC0402JR-072K1L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group RC0402JR-072K1L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0402JR-072K1L.