Yageo Group RC0402JR-07110RL

RC Series 0402 0.063 W 110 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
$ 0.003
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0402JR-07110RL.

IHS

Datasheet11 pages2 years ago

_legacy Avnet

TME

Future Electronics

Inventory History

3 month trend:
+7.55%

CAD Models

Download Yageo Group RC0402JR-07110RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.003
$ 0.005
Stock
609,406
16,474
Authorized Distributors
6
1
Resistance
110 Ω
110 Ω
Case/Package
0402
0402
Tolerance
5 %
5 %
Power Rating
62.5 mW
62.5 mW
Composition
Thick Film
-
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupAF0402JR-07100RL
Res Thick Film 0402 100 Ohm 5% 0.063W(1/16W) ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
Res Thick Film 0402 110 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupAC0402JR-07100RL
Res Thick Film 0402 100 Ohm 5% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
TE Connectivity1622826-3
Res Thick Film 0402 100 Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
Res Thick Film 0402 100 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 120 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RC0402JR-07110RL provided by its distributors.

RC Series 0402 0.063 W 110 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
RC FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±5% ±100ppm/C 110Ohm 0.063W 1/16W
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 110ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402
RES, 110R, 5%, 0.063W, THICK FILM, 0402 ROHS COMPLIANT: YES
Thick Film Resistors - SMD 110 Ohms 62.5 mW 0402 5%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0402JR07110RL