Yageo Group RC0402JR-0710KP

Res Thick Film 0402 10K Ohm 5% 0.063W(1/16W) 150ppm/C Pad SMD T/R
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0402JR-0710KP.

IHS

Datasheet11 pages2 years ago

Farnell

Future Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
-17.83%

CAD Models

Download Yageo Group RC0402JR-0710KP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.003
$ 0.003
Stock
9,573,204
184,655,972
184,655,972
Authorized Distributors
6
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Case/Package
0402
0402
0402
Tolerance
5 %
5 %
5 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2014-08-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupAA0402JR-0710KL
Res Thick Film 0402 10K Ohm 5% 0.063W(1/16W) ±150ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
TE Connectivity1622826-4
Res Thick Film 0402 10K Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
Yageo GroupAC0402JR-0710KL
Res Thick Film 0402 10K Ohm 5% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0402 10K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupAF0402JR-0710KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 10kΩ 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCRG0402J10K
Res General Purpose Thick Film 0402 10k Ohm 5% 1/16W ±200ppm/°C Molded

Descriptions

Descriptions of Yageo Group RC0402JR-0710KP provided by its distributors.

Res Thick Film 0402 10K Ohm 5% 0.063W(1/16W) 150ppm/C Pad SMD T/R
RC-P Lead Free FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±5% ±150ppm/C 10kOhm 0.063W 1/16W
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Thick Film Resistors - SMD 10 kOhms 62.5 mW 0402 5%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0402JR0710KP