Yageo Group RC0402FR-132M2L

Res Thick Film 0402 2.2M Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0402FR-132M2L.

Newark

Datasheet11 pages2 years ago

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-36.37%

CAD Models

Download Yageo Group RC0402FR-132M2L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.004
$ 0.004
Stock
6,372,239
12,329,627
12,329,627
Authorized Distributors
6
6
6
Resistance
2.2 MΩ
2.2 MΩ
2.2 MΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupAC0402FR-072M2L
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 2.2MΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 2M Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0402JR-072M2L
RC FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±5% ±100ppm/C 2.2MOhm 0.063W 1/16W
Yageo GroupRC0402JR-072ML
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 2MΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0402JR-072M2L
AC FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±5% ±100ppm/C 2.2MOhm 0.063W 1/16W

Descriptions

Descriptions of Yageo Group RC0402FR-132M2L provided by its distributors.

Res Thick Film 0402 2.2M Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
FIXED RESISTOR Chip Resistor 1% 100ppm/C 2.2MOhm 62.5mW
Thick Film Res - 0402 1% 2200000 Ohms
Res, 2M2, 1%, 0.0625W, Thick Film, 0402; Resistance:2.2Mohm; Resistance Tolerance:± 1%; Power Rating:63Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:50V Rohs Compliant: Yes |Yageo RC0402FR-132M2L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0402FR132M2L