Yageo Group RC0402FR-078M06L

Res Thick Film 0402 8.06M Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0402FR-078M06L.

IHS

Datasheet11 pages2 years ago

Upverter

Future Electronics

HQonline

_legacy Avnet

Inventory History

3 month trend:
-0.06%

CAD Models

Download Yageo Group RC0402FR-078M06L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.006
$ 0.009
$ 0.009
Stock
1,496,216
169,487
169,487
Authorized Distributors
6
6
6
Resistance
8.06 MΩ
8.06 MΩ
8.06 MΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-10-04
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Yageo GroupRC0402JR-077M5L
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 7.5MΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402JR-078M2L
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 8.2MΩ 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group RC0402FR-078M06L provided by its distributors.

Res Thick Film 0402 8.06M Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 8.06MΩ 0402 Chip Resistor - Surface Mount ROHS
RC FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 8.06MOhm 0.063W 1/16W
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8060000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Thick Film Res - 0402 1% 8060000 Ohms

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0402FR078M06L