
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RC0402FR-07845RL | 10,000 | 10K | 13h | ||||||||
| Newark | RC0402FR-07845RL | 9,900 | 1 | Cut Tape | ||||||||
| Future Electronics | RC0402FR-07845RL | 10,000 | 20K | Tape & Reel | ||||||||
| DigiKey | YAG3244CT-ND | 7,203 | 1 | Cut Tape | ||||||||
| Arrow Electronics | RC0402FR-07845RL | 6,300 | 1 |
Download datasheets and manufacturer documentation for Yageo Group RC0402FR-07845RL.
Download Yageo Group RC0402FR-07845RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Yageo Group RC0402FR-07845RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0402FR-07845RL.