
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RC0402FR-0782K5L | 220,000 | 10K | 4d | ||||||||
| Newark | RC0402FR-0782K5L | 3,546 | 1 | Cut Tape | ||||||||
| Future Electronics | RC0402FR-0782K5L | 220,000 | 20K | Tape & Reel | ||||||||
| Rutronik | WRC34713 | 540,000 | 10K | 4h | ||||||||
| Verical | RC0402FR-0782K5L | 14,532 | 2500 |
Download datasheets and manufacturer documentation for Yageo Group RC0402FR-0782K5L.
Download Yageo Group RC0402FR-0782K5L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Yageo Group RC0402FR-0782K5L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0402FR-0782K5L.