
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | WRC43998 | 20,000 | 10K | 15h | ||||||||
| DigiKey | 13-RC0402FR-076R19LCT-ND | 14,150 | 1 | Cut Tape | ||||||||
| TTI | RC0402FR-076R19L | 0 | 100K | Tape & Reel | 11h | |||||||
| Avnet | RC0402FR-076R19L | 0 | 10K | 10h | ||||||||
| TTI Asia | RC0402FR-076R19L | Contact | 12h |
Download datasheets and manufacturer documentation for Yageo Group RC0402FR-076R19L.
Download Yageo Group RC0402FR-076R19L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Yageo Group RC0402FR-076R19L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0402FR-076R19L.