| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 13-RC0402FR-075M49LCT-ND | 4,450 | 1 | Cut Tape | ||||||||
| Avnet | RC0402FR-075M49L | 0 | 10K | 18h | ||||||||
| TTI Asia | RC0402FR-075M49L | Contact | 7h | |||||||||
| Arrow Electronics | RC0402FR-075M49L | 0 | 10K | |||||||||
| Mouser | 603-RC0402FR-075M49L | 6,772 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Yageo Group RC0402FR-075M49L.
Download Yageo Group RC0402FR-075M49L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Yageo Group RC0402FR-075M49L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0402FR-075M49L.