
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RC0402FR-074K7L | 120,000 | 10K | 15h | ||||||||
| Newark | RC0402FR-074K7L | 1,601 | 1 | Cut Tape | ||||||||
| Future Electronics | RC0402FR-074K7L | 26,119,000 | 20K | Tape & Reel | ||||||||
| CoreStaff | ST72406306 | 538 | 1 | 7h | ||||||||
| Rutronik | WRC33997 | 30,650,000 | 10K | 20h |
Download datasheets and manufacturer documentation for Yageo Group RC0402FR-074K7L.
Download Yageo Group RC0402FR-074K7L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group RC0402FR-074K7L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0402FR-074K7L.