
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | RC0402FR-0741R2L | 10,000 | 2K | |||||||||
| Arrow Electronics | RC0402FR-0741R2L | 10,000 | 1 | |||||||||
| DigiKey | YAG3156CT-ND | 84,040 | 1 | Cut Tape | ||||||||
| TTI | RC0402FR-0741R2L | 110,000 | 10K | Tape & Reel | 21h | |||||||
| Newark | RC0402FR-0741R2L | 0 | 10 | Cut Tape |
Download datasheets and manufacturer documentation for Yageo Group RC0402FR-0741R2L.
Download Yageo Group RC0402FR-0741R2L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Descriptions of Yageo Group RC0402FR-0741R2L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0402FR-0741R2L.