
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RC0402FR-0733R2L | 980,000 | 10K | 11h | ||||||||
| Newark | RC0402FR-0733R2L | 737,379 | 10 | Cut Tape | ||||||||
| Future Electronics | RC0402FR-0733R2L | 6,500,000 | 20K | Tape & Reel | ||||||||
| CoreStaff | ST66569138 | 10,000 | 1 | 2h | ||||||||
| Rutronik | WRC35055 | 241,251 | 10K | 16h |
Download datasheets and manufacturer documentation for Yageo Group RC0402FR-0733R2L.
Download Yageo Group RC0402FR-0733R2L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Yageo Group RC0402FR-0733R2L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0402FR-0733R2L.