
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RC0402FR-07294RL | 20,000 | 10K | 5d | ||||||||
| Newark | RC0402FR-07294RL | 7,925 | 1 | Cut Tape | ||||||||
| Future Electronics | RC0402FR-07294RL | 190,000 | 20K | Tape & Reel | ||||||||
| Rutronik | WRC47908 | 30,000 | 10K | 6h | ||||||||
| Arrow Electronics | RC0402FR-07294RL | 250,000 | 10K |
Download datasheets and manufacturer documentation for Yageo Group RC0402FR-07294RL.
Download Yageo Group RC0402FR-07294RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Yageo Group RC0402FR-07294RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0402FR-07294RL.