Yageo Group RC0402FR-07243RL

Res Thick Film 0402 243 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0402FR-07243RL.

IHS

Datasheet11 pages2 years ago

Upverter

Future Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
+21.68%

CAD Models

Download Yageo Group RC0402FR-07243RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.01
$ 0.01
Stock
3,112,915
3,201,566
3,201,566
Authorized Distributors
6
6
6
Resistance
243 Ω
243 Ω
243 Ω
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-10-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityCRG0402F240R
Res Thick Film 0402 240 Ohm 1% 0.063W(1/16W) ±100ppm/C SMD T/R
TE ConnectivityCRG0402F220R
Fixed Resistor, Thick Film, 0.063W, 220ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Res Thick Film 0402 240 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 220ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of Yageo Group RC0402FR-07243RL provided by its distributors.

Res Thick Film 0402 243 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Thick Film Resistors – SMD; YAGEO; RC0402FR-07243RL; 243 Ohm; 0402; 1 %; Thick Film
RC Series 0402 0.063 W 243 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
RC FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 243Ohm 0.063W 1/16W
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 243ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
RES, 243R, 0.0625W, 50V, THICK FILM/0402; Resistance:243ohm; Resistance Tolerance:± 1%; Power Rating:62.5mW; Resistor Case / Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Qualification:- RoHS Compliant: Yes
RESISTOR, THICK FILM, 243 OHM, 62.5mW, 1; RESISTOR, THICK FILM, 243 OHM, 62.5mW, 1%; Product Range:YAGEO - RC Series; Resistance:243ohm; Power Rating:62.5mW; Resistance Tolerance:± 1%; Resistor Case Style:0402 ^1005 Metric]; Resistor Element Type:Thick Film; Body Length:1mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0402FR-07243RL.
  • RC0402FR07243RL