Yageo Group RC0402FR-071R62L

62.5mW Thick Film Resistors 50V ±1% ±200ppm/℃ 1.62Ω 0402 Chip Resistor - Surface Mount ROHS
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0402FR-071R62L.

IHS

Datasheet11 pages2 years ago

Upverter

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
+260%

CAD Models

Download Yageo Group RC0402FR-071R62L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.033
Stock
202,153
20,000
Authorized Distributors
6
2
Resistance
1.62 Ω
1.62 Ω
Case/Package
0402
0402
Tolerance
1 %
1 %
Power Rating
62.5 mW
63 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.5ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402
100mW Thick Film Resistors ±1% ±200ppm/℃ 1.74Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0402FR-071R5L
62.5mW Thick Film Resistors 50V ±1% ±200ppm/℃ 1.5Ω 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 1.74 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 1.47 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group RC0402FR-071R62L provided by its distributors.

62.5mW Thick Film Resistors 50V ±1% ±200ppm/℃ 1.62Ω 0402 Chip Resistor - Surface Mount ROHS
RC Series 0402 0.063 W 1.62 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor
Res Thick Film 0402 1.62 Ohm 1% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.62ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR RC 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 1.62Ohm ±200ppm/C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0402FR071R62L