Yageo Group RC0402FR-071K3L

62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 1.3kΩ 0402 Chip Resistor - Surface Mount ROHS
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0402FR-071K3L.

Newark

Datasheet11 pages2 years ago
Datasheet11 pages9 years ago

Upverter

element14 APAC

Farnell

Future Electronics

Inventory History

3 month trend:
-8.16%

CAD Models

Download Yageo Group RC0402FR-071K3L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.004
$ 0.009
$ 0.009
Stock
19,298,214
3,516,242
3,516,242
Authorized Distributors
6
6
6
Resistance
1.3 kΩ
1.3 kΩ
1.3 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-10-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupAC0402FR-071K3L
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 1.3kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 1.3K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
TE ConnectivityCRG0402F1K2
Fixed Resistor, Thick Film, 0.063W, 1200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Res Thick Film 0402 1.2K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupAC0402FR-071K2L
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 1.2kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0402FR-071K24L
Res Thick Film 0402 1.24K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group RC0402FR-071K3L provided by its distributors.

62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 1.3kΩ 0402 Chip Resistor - Surface Mount ROHS
RC FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 1.3kOhm 0.063W 1/16W
RC Series 0402 0.063 W 1.3 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
RES 1.3K OHM 1% 1/16W 0402 / 1.3 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Resistor; Thick Film; 0402; 1.3K; 1%; 1/16W
GENERAL PURPOSE CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
YAGEO - RC0402FR-071K3L - RES, THICK FILM, 1K3, 1%, 0.0625W, 0402
Thick Film Resistors - SMD 1.3 kOhms 62.5mW 0402 1%
RES, THICK FILM, 1K3, 1%, 0.0625W, 0402; Resistor Case Style: 0402 ^1005 Metric]; Resistance: 1.3kohm; Product Range: RC Series; Voltage Rating: 50V; Resistor Element Type: Thick Film; Power Rating: 62.5mW; Resistance Tolerance: ± 1%
RESISTOR, THICK FILM, 1.3KOHM, 62.5mW 1%; Resistance:1.3kohm; Resistance Tolerance:± 1%; Power Rating:62.5mW; Voltage Rating:50V; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film ;RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0402FR-071K3L.
  • RC0402FR071K3L