
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | RC0402FR-0713RL | 10,000 | 1 | Cut Tape | ||||||||
| Rutronik | WRC33944 | 140,000 | 10K | 7h | ||||||||
| Verical | RC0402FR-0713RL | 580,000 | 10K | |||||||||
| Arrow Electronics | RC0402FR-0713RL | 580,000 | 10K | |||||||||
| Onlinecomponents.com | RC0402FR-0713RL | 20,000 | 60K | Bulk |
Download datasheets and manufacturer documentation for Yageo Group RC0402FR-0713RL.
Download Yageo Group RC0402FR-0713RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Yageo Group RC0402FR-0713RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0402FR-0713RL.