Yageo Group RC0201JR-0791RL

Res Thick Film 0201 91 Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0201JR-0791RL.

IHS

Datasheet11 pages2 years ago

Inventory History

3 month trend:
+56.28%

Alternate Parts

Price @ 1000
$ 0.008
$ 0.028
Stock
259,031
43,219
Authorized Distributors
6
2
Resistance
91 Ω
91 Ω
Case/Package
0201
0201
Tolerance
5 %
5 %
Power Rating
50 mW
50 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-1GNJ910C
Res Thick Film 0201 91 Ohm 5% 1/20W ±200ppm/°C Molded SMD SMD T/R
PanasonicERJ-1GEJ910C
Res Thick Film 0201 91 Ohm 5% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
Res Thick Film 0201 91 Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-1GNJ101C
Res Thick Film 0201 100 Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 91ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0201
Res Thick Film 0201 100 Ohm 5% 1/20W ±200ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of Yageo Group RC0201JR-0791RL provided by its distributors.

Res Thick Film 0201 91 Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
RC FIXED RESISTOR 0201 (0603Metric) Chip Resistor ±5% ±200ppm/C 91Ohm 0.05W 1/20W
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 91ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201
Thick Film Resistors - SMD 91Ohms 1/20W 0201 5%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0201JR0791RL