
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | WRC59590 | 30,000 | 10K | 3h | ||||||||
| Arrow Electronics | RC0201JR-07820RL | 44,800 | 1 | |||||||||
| Verical | RC0201JR-07820RL | 7,162 | 5001 | |||||||||
| DigiKey | YAG2934CT-ND | 9,597 | 1 | Cut Tape | ||||||||
| TME | RC0201JR07820RL-0 | 60,000 | 50K | 18h |
Download datasheets and manufacturer documentation for Yageo Group RC0201JR-07820RL.
Download Yageo Group RC0201JR-07820RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group RC0201JR-07820RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0201JR-07820RL.