
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | RC0201JR-0768RL | 20,000 | 20K | Tape & Reel | ||||||||
| Rutronik | WRC50702 | 220,000 | 10K | 20h | ||||||||
| DigiKey | YAG2364CT-ND | 7,993 | 1 | Cut Tape | ||||||||
| Verical | RC0201JR-0768RL | 10,012 | 8334 | |||||||||
| Arrow Electronics | RC0201JR-0768RL | 10,012 | 1 |
Download datasheets and manufacturer documentation for Yageo Group RC0201JR-0768RL.
Download Yageo Group RC0201JR-0768RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group RC0201JR-0768RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0201JR-0768RL.