
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | RC0201FR-0768RL | 9,520 | 1 | Cut Tape | ||||||||
| Future Electronics | RC0201FR-0768RL | 20,000 | 20K | Tape & Reel | ||||||||
| Rutronik | WRC43202 | 340,000 | 10K | 1h | ||||||||
| DigiKey | YAG2773CT-ND | 2,584 | 1 | Cut Tape | ||||||||
| Arrow Electronics | RC0201FR-0768RL | 3,358 | 1 |
Download datasheets and manufacturer documentation for Yageo Group RC0201FR-0768RL.
Download Yageo Group RC0201FR-0768RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Yageo Group RC0201FR-0768RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0201FR-0768RL.