
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RC0201JR-0762RL | 110,000 | 10K | 5h | ||||||||
| DigiKey | YAG2918CT-ND | 20,116 | 1 | Cut Tape | ||||||||
| Verical | RC0201JR-0762RL | 10,000 | 10K | |||||||||
| Arrow Electronics | RC0201JR-0762RL | 26,500 | 1 | |||||||||
| TTI | RC0201JR-0762RL | 0 | 130K | Tape & Reel | 1d |
Download datasheets and manufacturer documentation for Yageo Group RC0201JR-0762RL.
Download Yageo Group RC0201JR-0762RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group RC0201JR-0762RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0201JR-0762RL.