
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | YAG2916CT-ND | 14,665 | 1 | Cut Tape | ||||||||
| Avnet | RC0201JR-07620RL | 0 | 10K | 1d | ||||||||
| Future Electronics | RC0201JR-07620RL | 0 | 20K | Tape & Reel | ||||||||
| TTI Europe | RC0201JR-07620RL | 0 | 10K | Tape & Reel | 3h | |||||||
| TTI Asia | RC0201JR-07620RL | Contact | 15h |
Download datasheets and manufacturer documentation for Yageo Group RC0201JR-07620RL.
Download Yageo Group RC0201JR-07620RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Symbol | Download |
Descriptions of Yageo Group RC0201JR-07620RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0201JR-07620RL.