| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RC0201JR-07430KL | 0 | 10K | 4d | ||||||||
| TTI Europe | RC0201JR-07430KL | 0 | 10K | Tape & Reel | 22h | |||||||
| TTI Asia | RC0201JR-07430KL | Contact | 1d | |||||||||
| Mouser | 603-RC0201JR-07430KL | 4,910 | 1 | Tape & Reel | ||||||||
| UnikeyIC | RC0201JR-07430KL | 890,000 | 10K | Tape & Reel | 2h |
Download datasheets and manufacturer documentation for Yageo Group RC0201JR-07430KL.
Download Yageo Group RC0201JR-07430KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Symbol | Download |
Descriptions of Yageo Group RC0201JR-07430KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0201JR-07430KL.