
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | RC0201JR-07270RL | 13,450 | 1 | |||||||||
| Verical | RC0201JR-07270RL | 13,450 | 625 | |||||||||
| DigiKey | 311-270NCT-ND | 443 | 1 | Cut Tape | ||||||||
| TTI | RC0201JR-07270RL | 0 | 130K | Tape & Reel | 18h | |||||||
| Future Electronics | RC0201JR-07270RL | 0 | 20K | Tape & Reel |
Download datasheets and manufacturer documentation for Yageo Group RC0201JR-07270RL.
Download Yageo Group RC0201JR-07270RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group RC0201JR-07270RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0201JR-07270RL.