
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | RC0201JR-071M8L | 100,000 | 20K | Tape & Reel | ||||||||
| Verical | RC0201JR-071M8L | 380,000 | 20K | |||||||||
| Arrow Electronics | RC0201JR-071M8L | 48,200 | 1 | |||||||||
| Onlinecomponents.com | RC0201JR-071M8L | 100,000 | 50K | Bulk | ||||||||
| TME | RC0201JR071M8L-0 | 100,000 | 40K | 14h |
Download datasheets and manufacturer documentation for Yageo Group RC0201JR-071M8L.
Download Yageo Group RC0201JR-071M8L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group RC0201JR-071M8L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0201JR-071M8L.