Yageo Group RC0201FR-071M8L

Res Thick Film 0201 1.8M Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0201FR-071M8L.

IHS

Datasheet11 pages2 years ago

Upverter

element14 APAC

Future Electronics

Farnell

Inventory History

3 month trend:
-21.76%

CAD Models

Download Yageo Group RC0201FR-071M8L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-01-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-1GEJ185C
Res Thick Film 0201 1.8M Ohm 5% 1/20W -400ppm/°C to 150ppm/°C Molded SMD Paper T/R
PanasonicERJ-1GNJ185C
Res Thick Film 0201 1.8M Ohm 5% 0.05W(1/20W) -400ppm/C to 150ppm/C Pad SMD Automotive T/R
Res Thick Film 0201 1.8M Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC0201JR-071M8L
Res Thick Film 0201 1.8M Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of Yageo Group RC0201FR-071M8L provided by its distributors.

Res Thick Film 0201 1.8M Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
50mW Thick Film Resistors 25V ±1% ±200ppm/℃ 1.8MΩ 0201 Chip Resistor - Surface Mount ROHS
RC FIXED RESISTOR 0201 (0603Metric) Chip Resistor ±1% ±200ppm/C 1.8MOhm 0.05W 1/20W
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1800000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
RC Series 0201 0.05 W 1.8 MOhm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor
RESISTOR, 0201, 0.05W, 1M8, 1%; Resistance:1.8Mohm; Resistance Tolerance:± 1%; Power Rating:50mW; Temperature Coefficient:± 200ppm/°C; Resistor Case Style:0201; Resistor Mounting:SMD; SVHC:No SVHC (18-Jun-2012); Series:RC ;RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0201FR071M8L