Yageo Group RC0201FR-134K75L

Thick Film 4.75 kOhms 1% 0.05W, 1/20W Chip Resistor 0201
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0201FR-134K75L.

IHS

Datasheet11 pages2 years ago

TME

Inventory History

3 month trend:
+115%

Alternate Parts

Price @ 1000
$ 0.01
$ 0.006
$ 0.006
Stock
23,547,600
15,688,975
15,688,975
Authorized Distributors
6
6
6
Resistance
4.75 kΩ
4.75 kΩ
4.75 kΩ
Case/Package
0201
0201
0201
Tolerance
1 %
1 %
1 %
Power Rating
50 mW
50 mW
50 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Yageo Group RC0201FR-134K75L provided by its distributors.

Thick Film 4.75 kOhms 1% 0.05W, 1/20W Chip Resistor 0201
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4750ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
RES 4.75K OHM 1% 1/20W 0201
SURFACE MOUNT RESISTORS;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0201FR134K75L