| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | YAG2817CT-ND | 10,000 | 1 | Cut Tape | ||||||||
| TTI | RC0201FR-0782R5L | 0 | 110K | Tape & Reel | 13h | |||||||
| TTI Europe | RC0201FR-0782R5L | 10,000 | 10K | Tape & Reel | 14h | |||||||
| Avnet | RC0201FR-0782R5L | 0 | 10K | 3d | ||||||||
| Future Electronics | RC0201FR-0782R5L | 0 | 20K | Tape & Reel |
Download datasheets and manufacturer documentation for Yageo Group RC0201FR-0782R5L.
Download Yageo Group RC0201FR-0782R5L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Yageo Group RC0201FR-0782R5L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0201FR-0782R5L.