
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | RC0201FR-07787KL | 10,000 | 1 | |||||||||
| Verical | RC0201FR-07787KL | 10,000 | 500 | |||||||||
| Onlinecomponents.com | RC0201FR-07787KL | 30,000 | 40K | Bulk | ||||||||
| DigiKey | YAG2800CT-ND | 25,493 | 1 | Cut Tape | ||||||||
| TTI Europe | RC0201FR-07787KL | 10,000 | 10K | Tape & Reel | 16h |
Download datasheets and manufacturer documentation for Yageo Group RC0201FR-07787KL.
Download Yageo Group RC0201FR-07787KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Yageo Group RC0201FR-07787KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0201FR-07787KL.