
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CRCW0201820KFNED | 7,090 | 10 | Cut Tape | ||||||||
| DigiKey | 541-CRCW0201820KFNEDCT-ND | 8,513 | 1 | Cut Tape | ||||||||
| Avnet | CRCW0201820KFNED | 0 | 50K | 15h | ||||||||
| Arrow Electronics | CRCW0201820KFNED | 0 | 50K | |||||||||
| Farnell | CRCW0201820KFNED | 7,090 | 10 | Cut Tape | 13h |
Download Vishay CRCW0201820KFNED symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Vishay CRCW0201820KFNED provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: