
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | RC0201FR-075K6L | 10,000 | 1 | Cut Tape | ||||||||
| Future Electronics | RC0201FR-075K6L | 11,610,000 | 20K | Tape & Reel | ||||||||
| CoreStaff | ST68309628 | 9,989 | 1 | 13h | ||||||||
| Rutronik | WRC46859 | 30,000 | 10K | 2h | ||||||||
| DigiKey | YAG2346CT-ND | 4,881 | 1 | Cut Tape |
Download datasheets and manufacturer documentation for Yageo Group RC0201FR-075K6L.
Download Yageo Group RC0201FR-075K6L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group RC0201FR-075K6L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0201FR-075K6L.