
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | RC0201FR-07365KL | 3,442 | 1 | |||||||||
| DigiKey | YAG2623CT-ND | 65,591 | 1 | Cut Tape | ||||||||
| TTI | RC0201FR-07365KL | 70,000 | 10K | Tape & Reel | 6h | |||||||
| PUI | RC0201FR-07365KL | 0 | 22h | |||||||||
| Future Electronics | RC0201FR-07365KL | 0 | 20K | Tape & Reel |
Download datasheets and manufacturer documentation for Yageo Group RC0201FR-07365KL.
Download Yageo Group RC0201FR-07365KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Yageo Group RC0201FR-07365KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0201FR-07365KL.