Yageo Group RC0201FR-0729K4L

50mW Thick Film Resistors 25V ±1% ±200ppm/℃ 29.4kΩ 0201 Chip Resistor - Surface Mount ROHS
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0201FR-0729K4L.

IHS

Datasheet11 pages2 years ago

Upverter

Future Electronics

Inventory History

3 month trend:
+6.09%

CAD Models

Download Yageo Group RC0201FR-0729K4L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.008
$ 0.006
Stock
11,710,209
7,966
Authorized Distributors
6
1
Resistance
29.4 kΩ
29.4 kΩ
Case/Package
0201
0201
Tolerance
1 %
1 %
Power Rating
50 mW
50 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERJ-1GNF2942C
Res Thick Film 0201 29.4K Ohm 1% 1/20W ±200ppm/°C Molded SMD SMD T/R
PanasonicERJ-1GEF2942C
Res Thick Film 0201 29.4K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
Res General Purpose Thick Film 0201 29.4k Ohm 1% 1/20W ±200ppm/°C Molded Paper T/R
PanasonicERJ-1GEF2802C
Res Thick Film 0201 28K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
Res Thick Film 0201 30.9K Ohm 1% 1/20W ±200ppm/°C Molded SMD SMD Paper T/R
50mW Thick Film Resistors ±200ppm/℃ ±1% 30.1kΩ 0201 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group RC0201FR-0729K4L provided by its distributors.

50mW Thick Film Resistors 25V ±1% ±200ppm/℃ 29.4kΩ 0201 Chip Resistor - Surface Mount ROHS
Res Thick Film 0201 29.4K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 29400ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
0201 (0603Metric) FIXED RESISTOR RC 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 29.4kOhm ±200ppm/C
RC Series 0201 0.05 W 29.4 kOhm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor
Thick Film Resistors - SMD 29.4 kOhms 50 mW 0201 1%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0201FR0729K4L