
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | YAG2552CT-ND | 743 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | RC0201FR-0727KL | 50,000 | 40K | Bulk | ||||||||
| TME | RC0201FR-0727KL | 0 | 10K | 19h | ||||||||
| TTI | RC0201FR-0727KL | 0 | 110K | Tape & Reel | 2d | |||||||
| Newark | RC0201FR-0727KL | 0 | 1 | Cut Tape |
Download datasheets and manufacturer documentation for Yageo Group RC0201FR-0727KL.
Download Yageo Group RC0201FR-0727KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Symbol | Download |
Descriptions of Yageo Group RC0201FR-0727KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0201FR-0727KL.