
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RC0201FR-0720KL | 750,000 | 10K | 1d | ||||||||
| Newark | RC0201FR-0720KL | 8,166 | 1 | Cut Tape | ||||||||
| Future Electronics | RC0201FR-0720KL | 2,710,000 | 20K | Tape & Reel | ||||||||
| CoreStaff | ST68309623 | 8,647 | 1 | 16h | ||||||||
| Rutronik | WRC51783 | 1,570,000 | 10K | 5h |
Download datasheets and manufacturer documentation for Yageo Group RC0201FR-0720KL.
Download Yageo Group RC0201FR-0720KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group RC0201FR-0720KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0201FR-0720KL.