Yageo Group RC0201FR-07160RL

Res Thick Film 0201 160 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0201FR-07160RL.

IHS

Datasheet11 pages2 years ago

Upverter

Future Electronics

Inventory History

3 month trend:
-9.60%

CAD Models

Download Yageo Group RC0201FR-07160RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.014
Stock
22,776,495
133,329
Authorized Distributors
6
6
Resistance
160 Ω
160 Ω
Case/Package
0201
0201
Tolerance
1 %
1 %
Power Rating
50 mW
50 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-18
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanasonicERJ-1GEF1600C
Res Thick Film 0201 160 Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
PanasonicERJ-1GEF161C
Res Thick Film 0201 160 Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
PanasonicERJ-1GEF1690C
Res Thick Film 0201 169 Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
Res General Purpose Thick Film 0201 169 Ohm 1% 1/20W ±200ppm/°C Molded Paper T/R
Res General Purpose Thick Film 0201 174 Ohm 1% 1/20W ±200ppm/°C Molded Paper T/R
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 158ohm, 25V, 1% +/-Tol, 200ppm/Cel, 0201

Descriptions

Descriptions of Yageo Group RC0201FR-07160RL provided by its distributors.

Res Thick Film 0201 160 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Res, 160R, 1%, 0.05W, Thick Film, 0201 Rohs Compliant: Yes |Yageo RC0201FR-07160RL
RC Series 0201 0.05 W 160 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 160ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
0201 (0603Metric) FIXED RESISTOR RC 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 160Ohm ±200ppm/C
Thick Film Resistors - SMD 160 Ohms 50 mW 0201 1%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0201FR07160RL