Yageo Group RC0201FR-07120RL

Res Thick Film 0201 120 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0201FR-07120RL.

Newark

Datasheet11 pages2 years ago
Datasheet11 pages9 years ago

Upverter

TME

Future Electronics

element14 APAC

Inventory History

3 month trend:
-52.45%

CAD Models

Download Yageo Group RC0201FR-07120RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.014
$ 0.014
Stock
5,660,585
1,872,458
1,872,458
Authorized Distributors
6
6
6
Resistance
120 Ω
120 Ω
120 Ω
Case/Package
0201
0201
0201
Tolerance
1 %
1 %
1 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-1GEF1200C
Res Thick Film 0201 120 Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
PanasonicERJ-1GEF1210C
Resistor Thick Film 0201 121 Ohm 1% 1/20W 200ppm/C Molded SMD Pressed Carrier T/R
PanasonicERJ-1GNF1210C
Res Thick Film 0201 121 Ohm 1% 1/20W ±200ppm/°C Molded SMD SMD T/R
Res Thick Film 0201 121 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RC0201FR-07120RL provided by its distributors.

Res Thick Film 0201 120 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
RC Series 0201 0.05 W 120 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor
GENERAL PURPOSE CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.05W, 120ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
0201 (0603Metric) FIXED RESISTOR RC 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 120Ohm ±200ppm/C
RES, 0201, 120 Ohm, 1%, 50mW, -55' - 125'C
RESISTOR, 0201, 0.05W, 120R, 1%; Resistance:120ohm; Resistance Tolerance:± 1%; Power Rating:50mW; Temperature Coefficient:± 200ppm/°C; Resistor Case Style:0201; Resistor Mounting:SMD; SVHC:No SVHC (19-Dec-2011); Series:RC ;RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0201FR-07 120RL
  • RC0201FR07120RL