Yageo Group RC0201FR-07105KL

Res Thick Film 0201 105K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0201FR-07105KL.

Newark

Datasheet11 pages2 years ago

Upverter

element14 APAC

Future Electronics

Inventory History

3 month trend:
+5.03%

CAD Models

Download Yageo Group RC0201FR-07105KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.006
$ 0.006
Stock
1,374,766
13,656
Authorized Distributors
6
2
Resistance
105 kΩ
105 kΩ
Case/Package
0201
0201
Tolerance
1 %
1 %
Power Rating
50 mW
50 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-1GEF1053C
Res Thick Film 0201 105K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
PanasonicERJ-1GNF1053C
Res Thick Film 0201 105K Ohm 1% 1/20W ±200ppm/°C Molded SMD SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 105000ohm, 25V, 1% +/-Tol, 200ppm/Cel, 0201
Yageo GroupAC0201FR-07105KL
Fixed Resistor, Metal Glaze/Thick Film, 0.05W, 105000ohm, 25V, 1% +/-Tol, Surface Mount, 0201
PanasonicERJ-1GEF1073C
Res Thick Film 0201 107K Ohm 1% 0.05W ±200ppm/°C Molded SMD Pressed Carrier T/R
Res Thick Film 0201 110K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of Yageo Group RC0201FR-07105KL provided by its distributors.

Res Thick Film 0201 105K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
50mW Thick Film Resistors 15V ±1% ±200ppm/℃ 105kΩ 0201 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 105000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
0201 (0603Metric) FIXED RESISTOR RC 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 105kOhm ±200ppm/C
RC Series 0201 0.05 W 105 kOhm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0201FR-07105KL.
  • RC0201FR-07105KL..
  • RC0201FR07105KL