TE Connectivity RLP73K3AR22FTDF

Res Thick Film 2512 220m Ohm 1% 2W ±200ppm/°C Molded SMD Embossed Plastic T/R
$ 0.431
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RLP73K3AR22FTDF.

IHS

Datasheet4 pages2 years ago

TE Connectivity

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-3.30%

CAD Models

Download TE Connectivity RLP73K3AR22FTDF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityRLP73K3AR22FTDF
Res Thick Film 2512 220m Ohm 1% 2W ±200ppm/°C Molded SMD Embossed Plastic T/R
PanasonicERJ-C1BFR22U
Res Anti-Sulfured Thick Film 1020 0.22 Ohm 1% 2W ±200ppm/°C Molded Emboss T/R
Res Thick Film 2512 0.22 Ohm 1% 2W 100ppm/¡ãC Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1020 200m Ohm 1% 2W ±100ppm/°C Molded SMD Embossed Plastic T/R
PanasonicERJB1BFR24U
Res Thick Film 1020 0.24 Ohm 1% 2W ±100ppm/°C Molded Wide Terminal SMD Embossed Carrier T/R
PanasonicERJ-C1CFR20U
Res Thick Film 1020 0.2 Ohm 1% 2W ±100ppm/C Sulfur Resistant Wide Terminal SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity RLP73K3AR22FTDF provided by its distributors.

Res Thick Film 2512 220m Ohm 1% 2W ±200ppm/°C Molded SMD Embossed Plastic T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.22ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512
220mΩ ±1% 2W ±200ppm/°C 2512 SMD 6.35mm L × 740μm H Chip Resistor
Res, 0R22, 2W, 2512, Thick Rohs Compliant: Yes |Cgs Te Connectivity RLP73K3AR22FTDF.
2512 Chip Resistor - Surface Mount ROHS
RLP73K 3A R22 1% 1K RL Resistance Value: .22 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 0.22 Ω Thick Film Current Sensing Resistor 1 % | Thick Film Resistor: Current Sense | Part Number: RLP73K3AR22FTDF | Internal Number: 3-2176057-3 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-2176057-3
  • RLP73K3AR22FTDF.
  • RLP73K3AR22FTDF..