
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 13-RL2010FK-070R2LCT-ND | 6,874 | 1 | Cut Tape | ||||||||
| TTI | RL2010FK-070R2L | 0 | 4K | Tape & Reel | 8h | |||||||
| Newark | RL2010FK-070R2L | 0 | 4K | Cut Tape | ||||||||
| TTI Europe | RL2010FK-070R2L | 8,000 | 4K | Tape & Reel | 11h | |||||||
| Avnet | RL2010FK-070R2L | 0 | 4K | 1d |
Download datasheets and manufacturer documentation for Yageo Group RL2010FK-070R2L.
Download Yageo Group RL2010FK-070R2L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group RL2010FK-070R2L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RL2010FK-070R2L.