
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | PT1206FR-7W0R82L | 0 | 5K | Tape & Reel | 19h | |||||||
| Newark | PT1206FR-7W0R82L | 0 | 5K | Cut Tape | ||||||||
| Avnet | PT1206FR-7W0R82L | 0 | 5K | 20h | ||||||||
| Future Electronics | PT1206FR-7W0R82L | 0 | 5K | Tape & Reel | ||||||||
| TTI Asia | PT1206FR-7W0R82L | Contact | 21h |
Download datasheets and manufacturer documentation for Yageo Group PT1206FR-7W0R82L.
Download Yageo Group PT1206FR-7W0R82L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group PT1206FR-7W0R82L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group PT1206FR-7W0R82L.