Yageo Group PE2512FKF070R05L

Res Metal Film 2512 0.05 Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE2512FKF070R05L.

IHS

Datasheet12 pages5 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-65.21%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupPE2512FKM070R05L
1W Thin Film Resistor ±75ppm/℃ ±1% 50mΩ 2512 Chip Resistor - Surface Mount ROHS
PanasonicERJMP4MF50MU
Res Metal Plate 2512 0.05 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
RES 0.05 OHM 1% 1W 2512 / 50 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Current Sense Thick Film
KOA SpeerSL1TTE50L0F
Res Metal Plate 2512 0.05 Ohm 1% 1W ±100ppm/C J-Lead SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Film, 1W, 0.047ohm, 0.2167V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
Yageo GroupPE2512FKE070R05L
1W Thin Film Resistor ±50ppm/℃ ±1% 50mΩ 2512 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group PE2512FKF070R05L provided by its distributors.

Res Metal Film 2512 0.05 Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Film, 1W, 0.05ohm, 0.2236V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR PE 0.250Lx0.125W 6.35mmx3.18mm 50mOhm ±100ppm/C ±1%
Current Sense Resistors - SMD 50 mOhms 100ppm 2512 1% AEC-Q200
PE Series 50 mOhms 1% 1W 2512 Metal Film Current Sense Resistor
Res, R05, 1%, 1W, Metal Film, 2512; Resistance:0.05Ohm; Product Range:Pe_L Series; Resistor Case/Package:2512 [6432 Metric]; Power Rating:1W; Resistance Tolerance:± 1%; Resistor Technology:Metal Film; Product Length:6.35Mm Rohs Compliant: Yes |Yageo PE2512FKF070R05L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.